Manufacturer Part #
MR4A16BCYS35
MR4A16B Series 16 Mb (1 M x 16) 3.6 V 35 ns Asynchronous MRAM Memory - TSOP2-54
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everspin Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:108 per Tray Package Style:TSOP II-54 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Everspin Technologies MR4A16BCYS35 - Product Specification
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
Everspin Technologies MR4A16BCYS35 - Technical Attributes
Attributes Table
| Memory Density: | 16Mb |
| Interface Type: | Parallel |
| Memory Organization: | 1 M x 16 |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 35ns |
| Temperature Range: | -40°C to +85°C |
| Package Style: | TSOP II-54 |
| Mounting Method: | Surface Mount |
Features & Applications
The MR4A16BCYS35 is a magneto resistive random access memory (MRAM) organized as 1,048,576 words of 16 bits.
This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. It is the ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly.
Features:
- +3.3 Volt power supply
- Fast 35 ns read/write cycle
- SRAM compatible timing
- Unlimited read & write endurance
- Data always non-volatile for >20 years at temperature
- RoHS-compliant small footprint BGA and TSOP2 package
- AEC-Q100 Grade 1 option in TSOP2 package
Benefits:
- One memory replaces FLASH, SRAM, EEPROM and BBSRAM in systems for simpler, more efficient designs
- Improves reliability by replacing battery-backed SRAM
View the available MR4A16B series of MRAMs
Pricing Section
Global Stock:
117
USA:
117
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$34.04
3
$33.51
5
$33.26
10
$32.93
20+
$32.42
Product Variant Information section
Available Packaging
Package Qty:
108 per Tray
Package Style:
TSOP II-54
Mounting Method:
Surface Mount