Manufacturer Part #
762-18/003
Snap-In AC Power Entry Multi-Function Module 6 A 115 VAC / 250 VAC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 762-18/003 - Product Specification
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
Qualtek 762-18/003 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 6A |
| Mounting Method: | Panel Mount |
Features & Applications
The 762-18/003 is a 762 series Snap-In AC Power Entry Multi-Function Module, 6 A 115 VAC / 250 VAC.
Features:
- Family: Power Entry - Inlets, Outlets, Modules
- Connector Style: IEC 320-C14
- Connector Type: Receptacle, Male Pins - Module
- Number of Positions: 3
- Current: 6 A
- Voltage: 115 V
- Mounting Type: Panel Mount, Snap-In
- Termination Style Quick Connect - .250" (6.3 mm)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
1
$17.79
3
$17.57
10
$17.33
20
$17.20
40+
$16.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount