text.skipToContent text.skipToNavigation

Manufacturer Part #

762-18/003

Snap-In AC Power Entry Multi-Function Module 6 A 115 VAC / 250 VAC

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 6A
Mounting Method: Panel Mount
Features & Applications

The 762-18/003 is a 762 series Snap-In AC Power Entry Multi-Function Module, 6 A 115 VAC / 250 VAC.

Features:

  • Family: Power Entry - Inlets, Outlets, Modules
  • Connector Style: IEC 320-C14
  • Connector Type: Receptacle, Male Pins - Module
  • Number of Positions: 3
  • Current: 6 A
  • Voltage: 115 V
  • Mounting Type: Panel Mount, Snap-In
  • Termination Style Quick Connect - .250" (6.3 mm)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.08
USD
Quantity
Web Price
1
$22.08
4
$20.64
15
$19.36
40
$18.46
100+
$17.66
Product Variant Information section