Manufacturer Part #
264-131
2 Conductor Center Terminal Block Suitable for EX E Applications
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Screw Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
WAGO 264-131 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| No of Poles: | 2 |
| No of Rows: | 2 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Screw |
| Style: | Eurostyle |
| Color: | Grey |
| Current Rating: | 23A |
| Voltage Rating: | 690V |
| Mounting Method: | Screw Mount |
Features & Applications
The 264-131 is a 2-Conductor Center Terminal Block.
Features:
- Product group : 9 (Std Chassis Mt Blocks)
- Weight : 3.79 g
- Color : light gray
- Wiring type Front-entry
- No. of connection Points : 2
- No. of potentials : 1
- Cross section : [AWG] 20 - 12 AWG
- Connection method : CAGE CLAMP® CONNECTION
- Measured voltage EN : 690 V
- Current intensity EN : 23 A
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.36
50
$1.34
125
$1.33
300
$1.31
750+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Screw Mount