Manufacturer Part #
V30MLA0603NH
MLA Series 0603 30 VDC 25 V RMS 74 V Clamp 30 A 45 pF SMT Metal Oxide Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Littelfuse V30MLA0603NH - Technical Attributes
Attributes Table
| Capacitance: | 45pF |
| Clamping Voltage-Max: | 74V |
| Peak Output Current: | 30A |
| Rated Voltage: | 3.5|120V |
| RMS Voltage-Max: | 25V |
| Varistor Voltage Range: | 37V to 46V |
| Current Rating: | 1mA |
| Energy: | 0.1J |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.099
5,000
$0.0973
10,000
$0.0957
12,500
$0.0952
37,500+
$0.092
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel