text.skipToContent text.skipToNavigation

Manufacturer Part #

R12P212D

R12P212 Series 2 W Dual Output -12 / 12 V DC/DC Converter SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
RECOM R12P212D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 12V
Operating Temp Range: -40°C to +90°C
Efficiency: 75%
Power Dissipation: 2W
Load Capacitance: 330µF
Load Regulation (%): 15%
Output Current: ±85mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 200mV
Dimension: L  19.5mm x W  9.8mm x H  12.5mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
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
$12.52
USD
Quantity
Unit Price
1
$12.52
4
$12.34
10
$12.22
25
$12.10
40+
$11.92
Product Variant Information section