Manufacturer Part #
TMOV20RP300E
TMOV® Series 517 VDC 300 V RMS 775 V Clamp 10000 A 800 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Littelfuse TMOV20RP300E - Technical Attributes
Attributes Table
| Capacitance: | 800pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 10kA |
| Rated Voltage: | 517|V |
| RMS Voltage-Max: | 300V |
| Varistor Voltage Range: | 423V to 517V |
| Energy: | 250J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
915
USA:
915
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
20
$1.07
50
$1.05
200
$1.02
500
$0.995
2,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Through Hole