TSW-10 in Box by Amphenol Advanced Sensors | Specialized Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSW-10

TSW-10 Series 30 mA 1.3 V ±20 % Differential Turbidity Sensor Module

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors TSW-10 - Technical Attributes
Attributes Table
Sensor Type: Turdidity
Supply Voltage: 1.3V
Supply Current: 30mA
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -10°C to +80°C
Features & Applications

The TSW-10 sensor operates on the principle that when light is passed through a sample of water, the amount of light transmitted through the sample is dependent on the amount of soil in the water. As the soil level increases, the amount of transmitted light decreases.

The turbidity sensor measures the amount of transmitted light to determine the turbidity of the wash water. These turbidity measurements are supplied to the dishwasher controller, which makes decisions on how long to wash in all the cycles.

These decisions are made based on a comparison between clean water measurements (taken at the beginning of the wash cycle) and the wash water turbidity measurement taken at the end of each wash cycle. By measuring the turbidity of the wash water, the dishwasher can conserve energy on lightly soiled loads by only washing as long as necessary. This will result in energy savings for the consumer

Features:

  • Rated Voltage:DC 5 V (between No #1 & Ground)
  • Voltage Differential: 1.3 V ± 20%
  • Test Method
  • After testing voltage in water (0 NTU),
  • voltage test in water (1000 NTU)
  • (Turbidity level Calibration -> Master NTU standard liquid )
  • (Voltage between No #2 pin & Ground)
  • Operating Temperature Range: -30°C ~ 80°C
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,940.00
USD
Quantity
Unit Price
1,000+
$3.94
Product Variant Information section