Manufacturer Part #
TT-SMDC-3.6864-20-TR
TTSMD Series 3.6864 MHz ±50 ppm 20pF -10°C TO +60°C SMT Microprocessor Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron TT-SMDC-3.6864-20-TR - Product Specification
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
Raltron TT-SMDC-3.6864-20-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 3.6864MHz |
| Frequency Tolerance: | ±50ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 200Ω |
| Drive Level: | 100W |
| Dimension: | L 12.5mm x W 4.6mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount