text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 4,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.45
Total:

$450.00

USD
Attributes
Attributes Table
Load Capacitance 20pF
Operating Frequency 3.6864MHz
Frequency Tolerance ±50ppm
Operating Temp Range -10°C to +60°C
ESR (Equivalent Series Resistance) 200Ω
Drive Level 100W
Dimension L  12.5mm x W  4.6mm
No of Pins 4