Manufacturer Part #
1410454C
1400 Series 100 uH ±10 % 5.4 A Unshielded Through Hole Bobbin Type Inductor
Product Specification Section
Murata Power Solutions 1410454C - Product Specification
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
Murata Power Solutions 1410454C - Technical Attributes
Attributes Table
Inductance-Nom: | 100µH |
Rated Current-Max: | 5.4A |
Tolerance (%): | ±10% |
Shielding: | No |
DC Resistance: | 0.042Ω |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 14mm x D 26.4mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.15
25
$2.11
75
$2.08
200
$2.05
500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole