text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29152WD-TR

MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator -TO-252-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29152WD-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 26V
Output Voltage Fixed: 1.25V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.5A
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Features & Applications

The MIC29152WD TR is a Part of MIC29152 Series high current, high accuracy, low-dropout voltage regulators available in Surface mount TO-252-5 Package.

Using Super βeta PNP® process with a PNP pass element, these regulators feature 350 mV to 425 mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes

Features:

  • High current capability
  • MIC29152 1.5 A
  • Low-dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and “Load Dump” protection
  • Zero-current shutdown mode
  • Error flag signals output out-of-regulation
  • Fixed voltage and adjustable versions

Applications:

  • Battery powered equipment
  • High-efficiency “Green” computer systems
  • Automotive electronics
  • High-efficiency linear lower supplies
  • High-efficiency lost-regulator for switching supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,250.00
USD
Quantity
Unit Price
2,500+
$1.30
Product Variant Information section