Manufacturer Part #
BC857CT-7-F
BC857CT Series PNP 45 V 150 mW 100 mA Small Signal Transistor SMT - SOT-523
Product Specification Section
Diodes Incorporated BC857CT-7-F - Product Specification
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
Diodes Incorporated BC857CT-7-F - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | Small Signal |
CE Voltage-Max: | 45V |
Collector Current Max: | 0.1A |
Power Dissipation-Tot: | 0.15W |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.65V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 420 |
Collector - Current Cutoff: | 15nA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Noise Figure: | 10dB |
Moisture Sensitivity Level: | 1 |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0207
9,000
$0.0202
15,000
$0.02
45,000
$0.0195
75,000+
$0.0191
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount