Manufacturer Part #
NCV5504DTRKG
NCV5504 Series 250 mA 3.3 V / 1.25 to 5 V ADJ Dual Output LDO Regulator TO-252-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi NCV5504DTRKG - Product Specification
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
onsemi NCV5504DTRKG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 18V |
| Output Voltage Range: | 1.25V to 5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 250mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable Fixed |
| Quiescent Current: | 370µA |
| No. of Outputs: | Dual |
| Output Noise: | 90µV |
| Load Regulation: | 10mV |
| Current - Limit: | 450mA |
| Line Regulation: | 5mV |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.645
5,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount