text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12LCC-LF

SMDA12LCC Series 4 Ch 25.9 Vcl 13.3 Vbr 15 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
ProTek Devices SMDA12LCC-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19V/25.9V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 27A
Reverse Leakage Current: 1µA
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 12V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
312
USA:
312
784
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.40
USD
Quantity
Unit Price
10
$2.64
30
$2.61
100
$2.57
300
$2.54
1,000+
$2.47
Product Variant Information section