Manufacturer Part #
CDRH104RNP-271NC
CDRH Series 270 uH 30 % Tolerance 0.84 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH104RNP-271NC - Product Specification
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
Sumida CDRH104RNP-271NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 270µH |
| Rated Current-Max: | 0.84A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 632mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 10.5mm x W 10.3mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.88
10
$0.83
40
$0.80
150
$0.77
500+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Mounting Method:
Surface Mount