Manufacturer Part #
TSOP75438TT
38 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TSOP75438TT - Product Specification
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
Vishay TSOP75438TT - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 45m |
| Supply Current: | 0.45mA |
| Carrier Frequency: | 38kHz |
| Output Current: | 5mA |
| Viewing Angle: | 100° |
| View/Orientation: | Side or Top View |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +85°C |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,200+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
2200 per Reel
Mounting Method:
Surface Mount