Manufacturer Part #
BAV99WT-TP
BAV99WT Series 75 V 150 mA SMT Plastic-Encapsulate Diode - SOT-323
Product Specification Section
Micro Commercial Components BAV99WT-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components BAV99WT-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 200mW |
Average Forward Current-Max: | 150mA |
Peak Current-Max: | 2A |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
252,000
USA:
252,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.011
9,000
$0.0107
30,000
$0.0103
60,000
$0.0101
120,000+
$0.0097
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount