text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99WT-TP

BAV99WT Series 75 V 150 mA SMT Plastic-Encapsulate Diode - SOT-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Micro Commercial Components BAV99WT-TP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAV99WT-TP is a plastic-encapsulate diode with power dissipation of 200 mW.

Features:

  • Low Current Leakage
  • Low Cost
  • Small Outline Surface Mount Package
  • Lead Free Finish/RoHS Compliant
  • Moisture Sensitivity Level 1
  • Operating Temperature: -55 °C to +150 °C
Pricing Section
Global Stock:
30,000
USA:
30,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.80
USD
Quantity
Unit Price
3,000
$0.0106
9,000
$0.0102
30,000
$0.0098
60,000
$0.0096
120,000+
$0.0093
Product Variant Information section