Manufacturer Part #
LTV-814HS-TA1
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT DIP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-814HS-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The LTV-814HS-TA1 is a part of LTV Series, Single Channel 35 V SMD 5000 Vrms 4 Pin Transistor Output Optocoupler and its operating temperature is -55°C to 100°C
Features:
- AC input response
- Current Transfer Ratio 20%
- High input output isolation voltage 5000 Vrms
- Low collector dark current
- Response time 4µs
- Surface mounting package
- Tape and reel packaging
- UL approved
- TUV approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
Applications:
- Hybrid substrates that require high density mounting
- programmable contrllers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.145
3,000
$0.142
5,000
$0.141
10,000
$0.139
20,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount