text.skipToContent text.skipToNavigation

Référence fabricant

LTV-814HS-TA1

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT DIP-4

Modèle ECAD:
Nom du fabricant: LITEON
Emballage standard:
Product Variant Information section
Code de date: 2528
Product Specification Section
LITEON LTV-814HS-TA1 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 20%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
The LTV-814HS-TA1 is a part of LTV Series, Single Channel 35 V SMD 5000 Vrms 4 Pin Transistor Output Optocoupler and its operating temperature is -55°C to 100°C

Features:

  • AC input response
  • Current Transfer Ratio 20%
  • High input output isolation voltage 5000 Vrms
  • Low collector dark current
  • Response time 4µs
  • Surface mounting package
  • Tape and reel packaging
  • UL approved
  • TUV approved
  • CSA approved
  • FIMKO approved
  • NEMKO approved
  • DEMKO approved
  • SEMKO approved
  • VDE approved

Applications:

  • Hybrid substrates that require high density mounting
  • programmable contrllers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
1000
Total 
705,00 $
USD
Quantité
Prix unitaire
1 000
$0.145
3 000
$0.142
5 000
$0.141
10 000
$0.139
20 000+
$0.136
Product Variant Information section