Manufacturer Part #
500SSP1S3M7REA
500 Series 0.4 VA 20 V SPDT On-None-On Right Angle Through Hole Slide Switch
Product Specification Section
E-Switch 500SSP1S3M7REA - Product Specification
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
E-Switch 500SSP1S3M7REA - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 20VAC |
Voltage Rating: | 20V |
Insulation Resistance: | 1000Ω |
Contact Resistance: | 10mΩ |
Contact Material: | Gold |
Contact Plating: | Gold |
Termination Style: | Right Angle / PC Through Hole |
Dielectric Withstanding Voltage: | 1000V |
Operating Temperature: | -30°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$2.38
20
$2.33
40
$2.30
125
$2.27
250+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
63 per Bulk