Manufacturer Part #
AZ952-1C-24DE
AZ952 Series 1 A SPDT 24 V Subminiature Standard Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ952-1C-24DE - Product Specification
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
American Zettler AZ952-1C-24DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 1280Ω |
| Switching Voltage: | 60V |
| Contact Material: | Silver Alloy (Ag) |
| Operating Temp Range: | -25°C to +55°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 11.81mm |
| No of Terminals: | 6 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.56
50
$0.545
125
$0.535
300
$0.525
750+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube