Manufacturer Part #
EEU-EB2G220S
EEU-EB Series 400 V 22 uF Ø 16 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EB2G220S - Product Specification
Panasonic Industry EEU-EB2G220S - Technical Attributes
Attributes Table
| Series: | EB |
| Type: | Radial |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 410mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
295
USA:
295
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
30
$0.71
100
$0.69
250
$0.68
500
$0.67
1,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole