text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W470

EEU-EE Series 450 V 47 uF Ø16 x 31.5 mm LS=7.5 mm 105°C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Panasonic Industry EEU-EE2W470 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1200mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$1.10
USD
Quantity
Unit Price
1
$1.10
30
$1.08
100
$1.05
300
$1.02
1,000+
$0.965
Product Variant Information section