EEU-FC1C821S in Bag by Panasonic Industry | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C821S

EEU-FC Series 16 V 820 uF Ø 12.5 x 15 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Panasonic Industry EEU-FC1C821S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1250mA
Impedance: 0.065Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.37
USD
Quantity
Unit Price
1
$0.365
75
$0.355
250
$0.345
750
$0.34
2,500+
$0.325
Product Variant Information section