text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1E182L

FC-A Series 25V 1800 uF Ø12.5x30mm LS=5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic Industry EEU-FC1E182L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2310mA
Impedance: 0.025Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 450µA
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
340
USA:
340
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.42
USD
Quantity
Unit Price
1
$0.415
75
$0.405
250
$0.40
750
$0.39
2,500+
$0.37
Product Variant Information section