Manufacturer Part #
ECA-1JHG101
NHG Series 63 V 100 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Radial Electrolytic
Product Specification Section
  Panasonic Industry ECA-1JHG101 - Product Specification
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
	Panasonic Industry ECA-1JHG101 - Technical Attributes
Attributes Table
	| Series: | NHG | 
| Type: | Radial | 
| Capacitance: | 100µF | 
| Tolerance (%): | ±20% | 
| Rated Voltage: | 63V | 
| Lifetime@Temperature: | 2000 Hrs @ 105°C | 
| Operating Temp Range: | -55°C to +105°C | 
| Ripple Current: | 215mA | 
| Lead Spacing: | 5mm | 
| Operating Temp-Max: | 105°C | 
| Dimension: | L 12.5mm x D 10mm | 
| Mounting Method: | Through Hole | 
Pricing Section
 Global Stock:
 236
  USA: 
 236
 On Order:
 0
 Factory Lead Time:
 18 Weeks
  Quantity
  Unit Price
  1
  $0.158
  200
  $0.154
  500
  $0.151
  2,000
  $0.147
  5,000+
  $0.141
 Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole