text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J680

EEU-FC Series 63 V 68 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic Industry EEU-FC1J680 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 405mA
Impedance: 0.342Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
247
USA:
247
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.11
USD
Quantity
Unit Price
1
$0.105
250
$0.103
1,000
$0.099
2,500
$0.0967
10,000+
$0.0911
Product Variant Information section