text.skipToContent text.skipToNavigation

Manufacturer Part #

B72225S4321K101

SuperioR S25 Series 510 V 420 VDC 20 kA Through Hole Metal Oxide Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72225S4321K101 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 840V
Peak Output Current: 20000A
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Energy: 445J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 27.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,220.00
USD
Quantity
Unit Price
200
$2.28
400
$2.26
600
$2.25
800
$2.24
1,000+
$2.22
Product Variant Information section