BAV21WS-TP in Reel by Micro Commercial Components | Small Signal Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV21WS-TP

BAV21WS Series 200 V 250 mW Surface Mount Small Signal Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Micro Commercial Components BAV21WS-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAV21WS-TP is a Small Signal Diode with maximum forward operating voltage of 1.25 V and average rectified output current of 200 mA.

Features:

  • Silicon Epitaxial Planar Diodes
  • For General Purpose
  • Lead Free Finish/RoHS Compliant("P" Suffix designates RoHS Compliant)
Pricing Section
Global Stock:
285,000
USA:
285,000
1,497,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.30
USD
Quantity
Unit Price
3,000
$0.0141
9,000
$0.0138
15,000
$0.0136
60,000
$0.0132
90,000+
$0.013
Product Variant Information section