Manufacturer Part #
CHP-1-100-3900-JLF-7
CHP Series 6.38x2.01mm 390 Ohm 1 W ±5 % 100 ppm Surface Mount Power Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC CHP-1-100-3900-JLF-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
TT Electronics - IRC CHP-1-100-3900-JLF-7 - Technical Attributes
Attributes Table
| Resistance: | 390Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | 70°C to 150°C |
| Case Size: | 2512 (6432 Metric) |
| Dimension: | L 6.38mm x D 2.01mm |
| Height - Max: | 2.29mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 700V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.153
10
$0.144
50
$0.139
200
$0.134
750+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
1500 per Cut Tape
Mounting Method:
Surface Mount