MOC3022M in Tube by LITEON | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3022M

MOC302x Series 1 Channel 400 V 5000 Vrms Through Hole Triac Optocoupler

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
LITEON MOC3022M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Off-State Voltage [Vdrm]: 400V
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 330mW
Output Type: Triac
Operating Temp-Max: -40°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6240
Multiple Of:
65
Total
$942.24
USD
Quantity
Unit Price
65
$0.163
325
$0.158
1,625
$0.154
4,875
$0.151
13,000+
$0.146
Product Variant Information section