Manufacturer Part #
TJA1041AT/CM,118
TJA1041A Series 5.25 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
Product Specification Section
NXP TJA1041AT/CM,118 - Product Specification
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
NXP TJA1041AT/CM,118 - Technical Attributes
Attributes Table
Interface: | CAN |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.75V to 5.25V |
Storage Temperature Range: | -55°C to +150°C |
Supply Current: | 25mA to 80mA |
JunctionTemperature Range: | -40°C to +150°C |
No. of Transceivers: | 1 |
Interface Type: | CAN |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount