Manufacturer Part #
SD107WS-7-F
SD107WS Series 30 V 750 mA Schottky Barrier Diode Surface Mount - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2339 | ||||||||||
Product Specification Section
Diodes Incorporated SD107WS-7-F - Product Specification
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
Diodes Incorporated SD107WS-7-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 100mA |
| Peak Current-Max: | 750mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 580mV |
| Power Dissipation: | 250mW |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD107WS-7-F is a schottky barrier diode with a maximum peak surge current of 750 mA, available in surface mount SOD-323 package.
Features:
- Low Forward Voltage Drop
- Guard Ring Die Construction for Transient Protection
- Ideal for low logic level applications
- Low Capacitance
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green" Device
Mechanical Data:
- Case: SOD-323
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Leads: Matte Tin Finish annealed over Alloy 42 leadframe (Lead Free Plating). Solderable per MIL-STD-202, Method 208
- Polarity: Cathode Band
- Weight: 0.004 grams (approximate)
Pricing Section
Global Stock:
63,000
USA:
63,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0517
6,000
$0.0508
9,000
$0.0503
15,000
$0.0497
30,000+
$0.0484
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount