Manufacturer Part #
MFR-12FRF52-2R05
MFR Series 0.167 W 2.05 Ohms 1% 100 ppm Ø 1.9 x 3.4 mm Metal Film Resistor
Product Specification Section
YAGEO MFR-12FRF52-2R05 - Product Specification
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
YAGEO MFR-12FRF52-2R05 - Technical Attributes
Attributes Table
Resistance: | 2.05Ω |
Rated Power: | 0.167W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Metal Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 3.4mm x D 1.9mm |
Height - Max: | 2.1mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0112
10,000
$0.011
20,000
$0.0108
75,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Through Hole