70-782D8-1A in Bulk by Schneider Electric | Relay Sockets & Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

70-782D8-1A

8-Pin Socket Finger-Safe, DIN/Panel Mount with Screw Terminals & Clamping Plate

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Schneider Electric 70-782D8-1A - Technical Attributes
Attributes Table
Mounting Method: DIN Rail Mount
Features & Applications
The 70-782D8-1 is a 8-Pin Socket, Finger-Safe, DIN/Panel Mount with Screw Terminals & Clamping Plates. It has temperature of operating range is - 40 to + 80 °C and storage range is - 40 to + 105 °C.

Features:

  • Module Compatible: Enables optional LED indication or protection (via RC, Diode or MOV circuit)
  • Coil Bus Jumper System: Allows connection to adjacent sockets without additional wiring or tools
  • Isolated Input & Output Terminals: Separates control circuits from load circuits
  • Various Socket Choices: Magnecraft has numerous socket choices for your system (including square base or octal, PCB or chassis mount and screw, quick connect, solder or printed circuit terminals)
  • Write-on ID Tag: Allows for easy identification of circuits in a multi-socket application

Applications:
  • Bottling
  • Car Washes
  • Complex and Special Machines
  • Control Equipment Panels
  • Educational Campuses
  • Food & Beverage
  • HVAC
  • Industrial Buildings
  • Manufacturing
  • Material Handling
  • Process Control

Read More...
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.53
USD
Quantity
Unit Price
1
$5.53
5
$5.49
20
$5.42
40
$5.38
100+
$5.30
Product Variant Information section