PSSHSM-505-D-06-GT-TR-P-LF in Reel by Major League Electronics | IC and Component Sockets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSSHSM-505-D-06-GT-TR-P-LF

10 Position Dual Row ( 2x 5) 1.27 mm Pitch Strip Socket

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics PSSHSM-505-D-06-GT-TR-P-LF - Technical Attributes
Attributes Table
Type: Surface Mount Socket
Style: SMT
No of Pins: 5
Termination Style/Mounting: Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Rated Current: 1A
Material: Nylon
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
31,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$575.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.565
3,000+
$0.555
Product Variant Information section