Manufacturer Part #
ASPI-4030S-100M-T
ASPI Series 10 uH 20 % 1.95 A 100 mOhms Shielded SMT Power Inductor
Product Specification Section
Abracon ASPI-4030S-100M-T - Product Specification
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
Abracon ASPI-4030S-100M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 1.5A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 100mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -10°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 4mm x W 4mm x H 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.145
4,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount