Manufacturer Part #
AT86RF212B-ZUR
AT86RF212B Series 3.6 V 1 Mbps -110dBm Low Power Transceiver - QFN-32
Product Specification Section
Microchip AT86RF212B-ZUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
05/13/2024 Details and Download
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Part Status:
Active
Active
Microchip AT86RF212B-ZUR - Technical Attributes
Attributes Table
Frequency Range: | 769MHz to 935MHz |
Data Rate: | 1Mbps |
Output Power: | 10dBm |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -110dBm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount