text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC3504W

GBPC Series 400 V 35 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE GBPC3504W - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1000V
RMS Voltage-Max: 280V
Reverse Current-Max: 10µA
Average Forward Current-Max: 400A
Forward Voltage: 1.1V
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$67.00
USD
Quantity
Unit Price
50
$1.34
150
$1.33
250
$1.32
750
$1.30
1,250+
$1.28
Product Variant Information section