Manufacturer Part #
PFC-W0805LF-03-4320-B
PFC Series 0805 432 Ohm 250 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
TT Electronics - IRC PFC-W0805LF-03-4320-B - Product Specification
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
TT Electronics - IRC PFC-W0805LF-03-4320-B - Technical Attributes
Attributes Table
Resistance: | 432Ω |
Rated Power: | 250mW |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 100V |
Operating Temp Range: | -65°C to +150°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.66mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount