CEP-1114 in Box by Same Sky - CUI Devices | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-1114

30 mm, 30 V, 93 dB, Through Hole, Piezo Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Same Sky - CUI Devices CEP-1114 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 93dB
Rated Voltage: 30V
Current Rating: 11mA
Operating Temp Range: -30°C to +80°C
Storage Temperature Range: -40°C to +80°C
Termination Style: PC Pin
Dimension: H  14mm x D  30mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
160
$1.35
320
$1.34
480
$1.33
640+
$1.32
Product Variant Information section