Manufacturer Part #
ULV2G100MNL1GS
LV Series 400 V 10 uF 10 x 13.5 mm SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Nichicon ULV2G100MNL1GS - Product Specification
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
Nichicon ULV2G100MNL1GS - Technical Attributes
Attributes Table
| Series: | LV |
| Type: | Can - SMT |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 55mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 13.5mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
400
$0.525
800
$0.52
1,200
$0.515
1,600
$0.51
2,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount