Manufacturer Part #
ST1L08PUR
VFQFPN 8 2X3X0.9 PITCH 0.5
Product Specification Section
STMicroelectronics ST1L08PUR - Product Specification
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
STMicroelectronics ST1L08PUR - Technical Attributes
Attributes Table
Input Voltage-Min: | 1V |
Input Voltage-Max: | 5.5V |
Output Voltage Range: | 0.5V to 4V |
Dropout Voltage-Max: | 90mV |
Output Current-Max: | 800mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Output Noise: | 50µV |
Load Regulation (%): | 0.001% |
Current - Limit: | 1.8A |
Line Regulation (%): | 0.2% |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
12,500+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount