Manufacturer Part #
SPM15-050-Q12-C
SPM15 Series 15 W 24 V Input 5 V Output 1.6 kV Isolated DC/DC Converter
Product Specification Section
Murata Power Solutions SPM15-050-Q12-C - Product Specification
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
Murata Power Solutions SPM15-050-Q12-C - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 15W |
Output Voltage: | 5V |
Input Voltage: | 9V to 36V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 88% |
Load Regulation (%): | 0.1% |
Ripple & Noise: | 40mV |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
96+
$33.16
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole