Manufacturer Part #
KSZ9031RNXIC-TR
KSZ9031RNX Series 1.8V/2.5V/3.3 V Gigabit Ethernet Transceiver - QFN-48
Microchip KSZ9031RNXIC-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change:Qualification of SIGH as an additional final test site for selected KSZ9031RNxx, USB7206xx, USB7216xx and USB7252xx device families available in 48L and 100L VQFN (12x12mm and 7x7mm) package.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying SIGH as an additional final test site.
Part Status:
Microchip KSZ9031RNXIC-TR - Technical Attributes
Supply Voltage-Nom: | 1.2V to 3.3V |
No of Functions / Channels: | 4 |
Interface Type: | RGMII |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount