Manufacturer Part #
ATSAMD11D14A-SSUT
SAMD11D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - SOIC-20
Microchip ATSAMD11D14A-SSUT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MPHL as an additional final test site for selected ATSAMD11C14xx, ATSAMD10C13xx, ATSAMD10C14xx, ATSAMD10D13xx, ATSAMD10D14xx, ATSAMD11D14xx and ATSAMD09C13A device families available in 14L and 20L SOIC (.150in and .300in) packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying MPHL as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 3, 2024 (date code: 2401)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Microchip has released a new Errata for the SAM D11 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Revision C Document (09/2022) This revision includes numerous typographical updates, along with the following new information: The following errata were added: ? 4. Module: ?PORT I/O Pin Controller? ? 5. Module: ?BOD33 Hysteresis?Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 06 Sep 2022
Part Status:
Microchip ATSAMD11D14A-SSUT - Technical Attributes
Family Name: | SAMD11D |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 4kB |
Speed: | 48MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/Reset/Watchdog |
Supply Voltage: | 1.62V to 3.63V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount