Manufacturer Part #
MX30LF2G18AC-XKITR
2Gb NAND (x8) 3V 4-bit ECC 63-ball VFBGA
Product Specification Section
Macronix MX30LF2G18AC-XKITR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Macronix MX30LF2G18AC-XKITR - Technical Attributes
Attributes Table
NAND Type: | SLC |
Memory Type: | Non-Volatile |
Memory Format: | Flash |
Memory Density: | 2Gb |
Memory Organization: | 256 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 20ns |
Operating Temp Range: | -40°C to +85°C |
Additional Feature: | Security Feature |
Interface: | Parallel |
Package Style: | VFBGA-63 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$2.47
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VFBGA-63
Mounting Method:
Surface Mount