Manufacturer Part #
ECS-250-18-4X-F
HC-49USX Series 25 MHz 18 pF ±30 ppm -10 ~ +70°C Through Hole Quartz Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
ECS Inc. ECS-250-18-4X-F - Product Specification
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
ECS Inc. ECS-250-18-4X-F - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 25MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +70°C |
| ESR (Equivalent Series Resistance): | 30Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 11.35mm x W 4.65mm |
| No of Pins: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.29
100
$0.285
250
$0.28
500
$0.275
1,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole